Part Details for ESMH401VSN331MR40S by United Chemi-Con Inc
Overview of ESMH401VSN331MR40S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH401VSN331MR40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ESMH401N331MR40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 400 Volt RoHS: Compliant | 0 |
|
$2.3000 / $2.6200 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.753 Ohm 1900mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.1900 / $3.2500 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 0.753 Ohm 1900mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.1900 / $3.2500 | Buy Now |
Part Details for ESMH401VSN331MR40S
ESMH401VSN331MR40S CAD Models
ESMH401VSN331MR40S Part Data Attributes
|
ESMH401VSN331MR40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH401VSN331MR40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | ESMH (400V) | |
Terminal Pitch | 10 mm |