Part Details for ESMH500VNN682MA30T by United Chemi-Con Inc
Overview of ESMH500VNN682MA30T by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH500VNN682MA30T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
661-ESMH500VNN682MA3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800UF 50V RoHS: Compliant | 0 |
|
$2.0600 / $4.0400 | Order Now |
Part Details for ESMH500VNN682MA30T
ESMH500VNN682MA30T CAD Models
ESMH500VNN682MA30T Part Data Attributes
|
ESMH500VNN682MA30T
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH500VNN682MA30T
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3850 mA | |
Series | ESMH(50 VOLT) | |
Terminal Pitch | 10 mm |