Part Details for ESMH500VSN103MA35S by United Chemi-Con Inc
Overview of ESMH500VSN103MA35S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMH500VSN103MA35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMH500VSN103MA35S-ND
|
DigiKey | CAP ALUM 10000UF 20% 50V SNAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ESMH500V103MA35S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50Volts 10000uF 35X35 RoHS: Compliant | 0 |
|
$2.1900 / $2.3900 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 10000uF 50V 20% (35 X 35mm) Snap-In 10mm 0.033 Ohm 4920mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.2200 / $3.2900 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 10000uF 50V 20% (35 X 35mm) Snap-In 10mm 0.033 Ohm 4920mA 2000h 85°C RoHS: Compliant | 0 |
|
$2.2200 / $3.2900 | Buy Now |
Part Details for ESMH500VSN103MA35S
ESMH500VSN103MA35S CAD Models
ESMH500VSN103MA35S Part Data Attributes
|
ESMH500VSN103MA35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH500VSN103MA35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4920 mA | |
Series | SMH(SNAP-IN) | |
Terminal Pitch | 10 mm |