Part Details for ESMH500VSN682MP50S by United Chemi-Con Inc
Overview of ESMH500VSN682MP50S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMH500VSN682MP50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESMH500VSN682MP50S-ND
|
DigiKey | CAP ALUM 6800UF 20% 50V SNAP TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-ESMH500N682MP50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 6800uF 50 Volt RoHS: Compliant | 0 |
|
$1.4700 / $3.7300 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Snap-In 10mm 0.049 Ohm 3810mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.4000 / $2.1100 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Snap-In 10mm 0.049 Ohm 3810mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.4000 / $2.1100 | Buy Now |
Part Details for ESMH500VSN682MP50S
ESMH500VSN682MP50S CAD Models
ESMH500VSN682MP50S Part Data Attributes
|
ESMH500VSN682MP50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH500VSN682MP50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3810 mA | |
Series | SMH(SNAP-IN) | |
Terminal Pitch | 10 mm |