ESMH500VSN822MA30S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF,

Overview of ESMH500VSN822MA30S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ESMH500VSN822MA30S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Cap Aluminum Lytic 8200uF 50V 20% (35 X 30mm) Snap-In 10mm 0.04 Ohm 4410mA 2000h 85°C RoHS: Compliant 0
  • 10 $3.0900
  • 200 $2.3800
  • 400 $2.3100
  • 600 $2.2800
  • 1,000 $2.1800
  • 2,600 $2.1200
  • 5,000 $2.0900
  • 7,600 $2.0300
$2.0300 / $3.0900 Buy Now
Master Electronics Cap Aluminum Lytic 8200uF 50V 20% (35 X 30mm) Snap-In 10mm 0.04 Ohm 4410mA 2000h 85°C RoHS: Compliant 0
  • 10 $3.0900
  • 200 $2.3800
  • 400 $2.3100
  • 600 $2.2800
  • 1,000 $2.1800
  • 2,600 $2.1200
  • 5,000 $2.0900
  • 7,600 $2.0300
$2.0300 / $3.0900 Buy Now

CAD Models for ESMH500VSN822MA30S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESMH500VSN822MA30S by United Chemi-Con Inc

ESMH500VSN822MA30S
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4410 mA
Series
SMH(SNAP-IN)
Terminal Pitch
10 mm
Want to compare parts?
  1. ESMH500VSN822MA30S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMH500VSN822MA30S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMH500VSN822MA30S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ESMH500VSN822MA30S would you like to use for your alert(s)?
  • Please alert me when ESMH500VSN822MA30S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMH500VSN822MA30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMH500VSN822MA30S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMH500VSN822MA30S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMH500VSN822MA30S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMH500VSN822MA30S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: