Part Details for ESMH630VNN153MA63T by United Chemi-Con Inc
Overview of ESMH630VNN153MA63T by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESMH630VNN153MA63T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 15000uF 63V 20% (35 X 63mm) Snap-In 10mm 0.015 Ohm 6900mA 2000h 85°C RoHS: Compliant |
44 In Stock |
|
$3.8900 / $8.7400 | Buy Now |
DISTI #
51695697
|
Verical | Cap Aluminum Lytic 15000uF 63V 20% (35 X 63mm) Snap-In 10mm 0.015 Ohm 6900mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1919 | Americas - 40 |
|
$5.2910 / $11.3620 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 78 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 62 |
|
$4.2000 / $9.0000 | Buy Now | |
|
Master Electronics | Cap Aluminum Lytic 15000uF 63V 20% (35 X 63mm) Snap-In 10mm 0.015 Ohm 6900mA 2000h 85°C RoHS: Compliant |
44 In Stock |
|
$3.8900 / $8.7400 | Buy Now |