ESMH630VSN103MA40S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF

Overview of ESMH630VSN103MA40S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ESMH630VSN103MA40S by United Chemi-Con Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESMH630VSN103MA40S-ND
DigiKey CAP ALUM 10000UF 20% 63V SNAP TH Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 661-ESMH630SN103MA4S
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 10000uF 63 Volt RoHS: Compliant 0
  • 400 $3.2600
$3.2600 Order Now

CAD Models for ESMH630VSN103MA40S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESMH630VSN103MA40S by United Chemi-Con Inc

ESMH630VSN103MA40S
United Chemi-Con Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
5470 mA
Series
SMH(SNAP-IN)
Terminal Pitch
10 mm
Want to compare parts?
  1. ESMH630VSN103MA40S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10000uF
    VS

Related Parts for ESMH630VSN103MA40S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMH630VSN103MA40S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMH630VSN103MA40S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ESMH630VSN103MA40S would you like to use for your alert(s)?
  • Please alert me when ESMH630VSN103MA40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMH630VSN103MA40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMH630VSN103MA40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMH630VSN103MA40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMH630VSN103MA40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMH630VSN103MA40S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: