Part Details for ESMH6R3VSN153MP25S by United Chemi-Con Inc
Overview of ESMH6R3VSN153MP25S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMH6R3VSN153MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 15000uF 6.3V 20% (22 X 25mm) Snap-In 10mm 0.066 Ohm 2440mA 2000h 85°C RoHS: Compliant | 0 |
|
$0.9610 / $1.1680 | Buy Now |
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Lytic 15000uF 6.3V 20% (22 X 25mm) Snap-In 10mm 0.066 Ohm 2440mA 2000h 85°C RoHS: Compliant | 0 |
|
$0.9610 / $1.1680 | Buy Now |
Part Details for ESMH6R3VSN153MP25S
ESMH6R3VSN153MP25S CAD Models
ESMH6R3VSN153MP25S Part Data Attributes
|
ESMH6R3VSN153MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMH6R3VSN153MP25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 15000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2440 mA | |
Series | SMH(SNAP-IN) | |
Terminal Pitch | 10 mm |