Part Details for ESMM401VSN561MA40S by United Chemi-Con Inc
Overview of ESMM401VSN561MA40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Audio and Video Systems
Aerospace and Defense
Communication and Networking
Price & Stock for ESMM401VSN561MA40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMM401VSN561MA40S-ND
|
DigiKey | CAP ALUM 560UF 20% 400V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
166 In Stock |
|
$3.3868 / $5.9800 | Buy Now |
DISTI #
661-ESMM401N561MA40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 400 Volt RoHS: Compliant | 330 |
|
$3.3800 / $5.9800 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 2850mA 3000h 85°C RoHS: Compliant |
200 In Stock |
|
$4.1100 / $9.0600 | Buy Now |
DISTI #
65653265
|
Verical | Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 2850mA 3000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2242 | Americas - 200 |
|
$8.3863 / $11.7815 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 560uF 400V 20% (35 X 40mm) Snap-In 10mm 2850mA 3000h 85°C RoHS: Compliant |
200 In Stock |
|
$4.1100 / $9.0600 | Buy Now |
Part Details for ESMM401VSN561MA40S
ESMM401VSN561MA40S CAD Models
ESMM401VSN561MA40S Part Data Attributes
|
ESMM401VSN561MA40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMM401VSN561MA40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2850 mA | |
Series | SMM | |
Terminal Pitch | 10 mm |