ESMQ161VSN272MA40S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of ESMQ161VSN272MA40S by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Renewable Energy Entertainment and Gaming

CAD Models for ESMQ161VSN272MA40S by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESMQ161VSN272MA40S by United Chemi-Con Inc

ESMQ161VSN272MA40S
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
92 mΩ
JESD-609 Code
e3
Leakage Current
1.9718 mA
Length
40 mm
Manufacturer Series
SMQ
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
5450 mA
Series
SMQ(SNAP-IN)
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ESMQ161VSN272MA40S
    United Chemi-Con Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMQ161VSN272MA40S by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMQ161VSN272MA40S by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of ESMQ161VSN272MA40S would you like to use for your alert(s)?
  • Please alert me when ESMQ161VSN272MA40S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESMQ161VSN272MA40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMQ161VSN272MA40S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESMQ161VSN272MA40S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMQ161VSN272MA40S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMQ161VSN272MA40S by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: