Part Details for ESMQ161VSN392MA50S by United Chemi-Con Inc
Overview of ESMQ161VSN392MA50S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ161VSN392MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8456
|
Newark | Aluminum Electrolytic Capacitor 3900Uf 160V 20%, Snap-In, Capacitance:3900µf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ161VSN392MA50S RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5000 / $5.5100 | Buy Now |
DISTI #
661-ESMQ161N392MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 3900uF 160 Volt RoHS: Compliant | 392 |
|
$3.9400 / $6.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.6200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3900uF 160V 20% (35 X 50mm) Snap-In 10mm 6000mA 2000h 85°C RoHS: Compliant |
672 In Stock 1000 On Order |
|
$3.9100 / $6.4000 | Buy Now |
DISTI #
77406899
|
Verical | Cap Aluminum Lytic 3900uF 160V 20% (35 X 50mm) Snap-In 10mm 6000mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2339 | Americas - 670 |
|
$4.8426 / $8.1013 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 3900uF 160V 20% (35 X 50mm) Snap-In 10mm 6000mA 2000h 85°C RoHS: Compliant |
672 In Stock 1000 On Order |
|
$3.9100 / $6.4000 | Buy Now |
Part Details for ESMQ161VSN392MA50S
ESMQ161VSN392MA50S CAD Models
ESMQ161VSN392MA50S Part Data Attributes
|
ESMQ161VSN392MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ161VSN392MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 64 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.36981 mA | |
Length | 50 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 6000 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |