Part Details for ESMQ351VSN102MA50S by United Chemi-Con Inc
Overview of ESMQ351VSN102MA50S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ351VSN102MA50S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8495
|
Newark | Bulk/Capacitor, Aluminum, 351 V, Cap.102 , Dia.35 , Leng.50 Rohs Compliant: Yes |Chemi-Con ESMQ351VSN102MA50S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-2768-ND
|
DigiKey | CAP ALUM 1000UF 20% 350V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0790 / $6.0400 | Buy Now |
DISTI #
661-ESMQ351N102MA50S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 350 Volt RoHS: Compliant | 341 |
|
$3.2900 / $5.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 350V 20% (35 X 50mm) Snap-In 10mm 3540mA 2000h 85°C RoHS: Compliant |
200 In Stock |
|
$4.7100 / $9.2000 | Buy Now |
DISTI #
68461852
|
Verical | Cap Aluminum Lytic 1000uF 350V 20% (35 X 50mm) Snap-In 10mm 3540mA 2000h 85°C RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2313 | Americas - 200 |
|
$9.0709 / $11.9636 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 1000uF 350V 20% (35 X 50mm) Snap-In 10mm 3540mA 2000h 85°C RoHS: Compliant |
200 In Stock |
|
$4.7100 / $9.2000 | Buy Now |
Part Details for ESMQ351VSN102MA50S
ESMQ351VSN102MA50S CAD Models
ESMQ351VSN102MA50S Part Data Attributes:
|
ESMQ351VSN102MA50S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ351VSN102MA50S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 249 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.77482 mA | |
Length | 50 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 3540 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |