Part Details for ESMQ351VSN471MR35S by United Chemi-Con Inc
Overview of ESMQ351VSN471MR35S by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ351VSN471MR35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2763-ND
|
DigiKey | CAP ALUM 470UF 20% 350V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
89 In Stock |
|
$2.4422 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 470uF 350V 20% (30 X 35mm) Snap-In 10mm 2400mA 2000h 85°C RoHS: Compliant |
400 On Order |
|
$2.5200 / $7.2800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 470uF 350V 20% (30 X 35mm) Snap-In 10mm 2400mA 2000h 85°C RoHS: Compliant |
400 On Order |
|
$2.5200 / $7.2800 | Buy Now |
Part Details for ESMQ351VSN471MR35S
ESMQ351VSN471MR35S CAD Models
ESMQ351VSN471MR35S Part Data Attributes:
|
ESMQ351VSN471MR35S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ351VSN471MR35S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 529 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.21676 mA | |
Length | 35 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 2400 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |