Part Details for ESMQ401LIN471MA30S by Chemi-Con
Overview of ESMQ401LIN471MA30S by Chemi-Con
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ401LIN471MA30S
ESMQ401LIN471MA30S CAD Models
ESMQ401LIN471MA30S Part Data Attributes
|
ESMQ401LIN471MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ401LIN471MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3008 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2390 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for ESMQ401LIN471MA30S
This table gives cross-reference parts and alternative options found for ESMQ401LIN471MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ401LIN471MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209326471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ESMQ401LIN471MA30S vs MAL209326471E3 |
B43305C9477M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | ESMQ401LIN471MA30S vs B43305C9477M002 |
400USH470MEFCSN35X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESMQ401LIN471MA30S vs 400USH470MEFCSN35X30 |
B43305C9477M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMQ401LIN471MA30S vs B43305C9477M082 |
B43305C9477M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | ESMQ401LIN471MA30S vs B43305C9477M000 |
B43305C9477M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ESMQ401LIN471MA30S vs B43305C9477M080 |
EETUQ2G471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ESMQ401LIN471MA30S vs EETUQ2G471LJ |
B43305C9477M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ESMQ401LIN471MA30S vs B43305C9477M062 |
B43305C9477M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ESMQ401LIN471MA30S vs B43305C9477M082 |
B43305C9477M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMQ401LIN471MA30S vs B43305C9477M060 |