Part Details for ESMQ451ELL101MM40S by United Chemi-Con Inc
Overview of ESMQ451ELL101MM40S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for ESMQ451ELL101MM40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ESMQ451ELL101MM40S-ND
|
DigiKey | CAP ALUM 100UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
250 In Stock |
|
$2.4004 / $4.7100 | Buy Now |
DISTI #
V79:2366_24404754
|
Arrow Electronics | Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 280mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 1750 |
|
$1.3124 / $1.6984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$2.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $3.6700 | Buy Now |
Part Details for ESMQ451ELL101MM40S
ESMQ451ELL101MM40S CAD Models
ESMQ451ELL101MM40S Part Data Attributes:
|
ESMQ451ELL101MM40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ451ELL101MM40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 100uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 280 mA | |
Series | SMQ(RADIAL) | |
Terminal Pitch | 7.5 mm |