Part Details for ESMQ451VSN101MP25S by United Chemi-Con Inc
Overview of ESMQ451VSN101MP25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ451VSN101MP25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8522
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 450V, 20%, Snap-In, Capacitance:100µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ451VSN101MP25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $3.5700 | Buy Now |
DISTI #
565-2785-ND
|
DigiKey | CAP ALUM 100UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4807 In Stock |
|
$1.3750 / $2.4200 | Buy Now |
DISTI #
661-ESMQ451N101MP25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 450 Volt RoHS: Compliant | 0 |
|
$1.4100 / $3.4300 | Order Now |
|
Future Electronics | SMQ Series 100 uF 450 V 105°C Ø22x25mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.3700 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 450V 20% (22 X 25mm) Snap-In 10mm 930mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.1800 / $2.5600 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 450V 20% (22 X 25mm) Snap-In 10mm 930mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.1800 / $2.5600 | Buy Now |
Part Details for ESMQ451VSN101MP25S
ESMQ451VSN101MP25S CAD Models
ESMQ451VSN101MP25S Part Data Attributes
|
ESMQ451VSN101MP25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ451VSN101MP25S
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3316 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6364 mA | |
Length | 25 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 930 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |