Part Details for ESMQ451VSN121MP30S by United Chemi-Con Inc
Overview of ESMQ451VSN121MP30S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ451VSN121MP30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8523
|
Newark | Aluminum Electrolytic Capacitor 120Uf, 450V, 20%, Snap-In, Capacitance:120Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ451VSN121MP30S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 | Buy Now |
DISTI #
565-2786-ND
|
DigiKey | CAP ALUM 120UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
76 In Stock |
|
$1.4938 / $3.6300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 1040mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.2600 / $2.7800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 120uF 450V 20% (22 X 30mm) Snap-In 10mm 1040mA 2000h 85°C RoHS: Compliant | 0 |
|
$1.2600 / $2.7800 | Buy Now |
Part Details for ESMQ451VSN121MP30S
ESMQ451VSN121MP30S CAD Models
ESMQ451VSN121MP30S Part Data Attributes:
|
ESMQ451VSN121MP30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ451VSN121MP30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2763 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.69714 mA | |
Length | 30 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1040 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |