Part Details for ESMQ451VSN151MQ25S by United Chemi-Con Inc
Overview of ESMQ451VSN151MQ25S by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ451VSN151MQ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M8524
|
Newark | Aluminum Electrolytic Capacitor 150Uf, 450V, 20%, Snap-In, Capacitance:150Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Chemi-Con ESMQ451VSN151MQ25S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-2787-ND
|
DigiKey | CAP ALUM 150UF 20% 450V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
198 In Stock |
|
$1.5839 / $3.8500 | Buy Now |
DISTI #
661-ESMQ451N151MQ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 150uF 450 Volt RoHS: Compliant | 0 |
|
$1.5800 / $3.8500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 150uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1190mA 2000h 85°C RoHS: Compliant |
400 In Stock |
|
$1.6400 / $3.5400 | Buy Now |
DISTI #
69861376
|
Verical | Cap Aluminum Lytic 150uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1190mA 2000h 85°C RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2322 | Americas - 400 |
|
$2.3463 / $4.6887 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 150uF 450V 20% (25.4 X 25mm) Snap-In 10mm 1190mA 2000h 85°C RoHS: Compliant |
400 In Stock |
|
$1.6400 / $3.5400 | Buy Now |
Part Details for ESMQ451VSN151MQ25S
ESMQ451VSN151MQ25S CAD Models
ESMQ451VSN151MQ25S Part Data Attributes:
|
ESMQ451VSN151MQ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ451VSN151MQ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1190 mA | |
Series | SMQ(SNAP-IN) | |
Terminal Pitch | 10 mm |