Part Details for ESMQ451VSN331MR40S by Chemi-Con
Overview of ESMQ451VSN331MR40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMQ451VSN331MR40S
ESMQ451VSN331MR40S CAD Models
ESMQ451VSN331MR40S Part Data Attributes
|
ESMQ451VSN331MR40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMQ451VSN331MR40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.1561 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2010 mA | |
Surface Mount | NO | |
Tan Delta | 0.20 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ESMQ451VSN331MR40S
This table gives cross-reference parts and alternative options found for ESMQ451VSN331MR40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMQ451VSN331MR40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43634B5337M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | ESMQ451VSN331MR40S vs B43634B5337M002 |
LH450M0330BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESMQ451VSN331MR40S vs LH450M0330BP343040 |
LS-331M2W--A3040S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Surge Components Inc | ESMQ451VSN331MR40S vs LS-331M2W--A3040S |
SLPX331M450E7P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | ESMQ451VSN331MR40S vs SLPX331M450E7P3-4 |
ESMM451LIN331MR40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | ESMQ451VSN331MR40S vs ESMM451LIN331MR40S |
337LBA450M2DF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | ESMQ451VSN331MR40S vs 337LBA450M2DF |
SLPX331M450E7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ESMQ451VSN331MR40S vs SLPX331M450E7P3A |
LH450M0330BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESMQ451VSN331MR40S vs LH450M0330BPF43040 |
EETUQ2W331KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ESMQ451VSN331MR40S vs EETUQ2W331KJ |
LH450M0330BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | ESMQ451VSN331MR40S vs LH450M0330BP3-3040 |