Part Details for ESMQ451VSN331MR40S by United Chemi-Con Inc
Overview of ESMQ451VSN331MR40S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Price & Stock for ESMQ451VSN331MR40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-2795-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
188 In Stock |
|
$2.6270 / $5.1500 | Buy Now |
DISTI #
661-ESMQ451N331MR40S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450 Volt RoHS: Compliant | 164 |
|
$2.6200 / $5.1500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 2010mA 2000h 85°C RoHS: Compliant |
600 On Order |
|
$3.1800 / $7.3800 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 2010mA 2000h 85°C RoHS: Compliant |
600 On Order |
|
$3.1800 / $7.3800 | Buy Now |
Part Details for ESMQ451VSN331MR40S
ESMQ451VSN331MR40S CAD Models
ESMQ451VSN331MR40S Part Data Attributes
|
ESMQ451VSN331MR40S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMQ451VSN331MR40S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1005 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.15607 mA | |
Length | 40 mm | |
Manufacturer Series | SMQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2010 mA | |
Series | SMQ(SNAP-IN) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |