Part Details for ESMR421VSN181MQ25S by United Chemi-Con Inc
Overview of ESMR421VSN181MQ25S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMR421VSN181MQ25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4486-ND
|
DigiKey | CAP ALUM 180UF 20% 420V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5067 / $3.6600 | Buy Now |
DISTI #
661-ESMR421N181MQ25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420V 180uF 20% Tol. RoHS: Compliant | 0 |
|
$1.5000 / $3.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5300 / $2.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5300 / $2.8600 | Buy Now |
Part Details for ESMR421VSN181MQ25S
ESMR421VSN181MQ25S CAD Models
ESMR421VSN181MQ25S Part Data Attributes:
|
ESMR421VSN181MQ25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMR421VSN181MQ25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25.4 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1510 mA | |
Series | SMR | |
Terminal Pitch | 10 mm |