Part Details for ESMR421VSN331MR30S by United Chemi-Con Inc
Overview of ESMR421VSN331MR30S by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMR421VSN331MR30S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3509
|
Newark | Esmr421Vsn331Mr30S |Chemi-Con ESMR421VSN331MR30S RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.8600 | Buy Now |
DISTI #
565-4494-ND
|
DigiKey | CAP ALUM 330UF 20% 420V SNAP TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
16 In Stock |
|
$2.1634 / $4.2400 | Buy Now |
DISTI #
661-ESMR421N331MR30S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 420V 330uF 20% Tol. RoHS: Compliant | 299 |
|
$2.6700 / $5.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitors RoHS: Compliant |
240 In Stock |
|
$2.1400 / $3.8100 | Buy Now |
DISTI #
60959867
|
Verical | Aluminum Electrolytic Capacitors RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2142 | Americas - 240 |
|
$2.9120 / $4.9530 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitors RoHS: Compliant |
240 In Stock |
|
$2.1400 / $3.8100 | Buy Now |
Part Details for ESMR421VSN331MR30S
ESMR421VSN331MR30S CAD Models
ESMR421VSN331MR30S Part Data Attributes
|
ESMR421VSN331MR30S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMR421VSN331MR30S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 2080 mA | |
Series | SMR | |
Terminal Pitch | 10 mm |