Part Details for ESQ-105-34-T-D-009 by Samtec Inc
Overview of ESQ-105-34-T-D-009 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-105-34-T-D-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-105-34-T-D-009-ND
|
DigiKey | CONN SOCKET 10POS 0.1 TIN PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQ-105-34-T-D-009
|
Avnet Americas | Conn Elevated Socket SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-105-34-T-D-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.1300 | Buy Now |
DISTI #
000000000002507016
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.1300 | Buy Now |
Part Details for ESQ-105-34-T-D-009
ESQ-105-34-T-D-009 CAD Models
ESQ-105-34-T-D-009 Part Data Attributes
|
ESQ-105-34-T-D-009
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-105-34-T-D-009
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for ESQ-105-34-T-D-009
This table gives cross-reference parts and alternative options found for ESQ-105-34-T-D-009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-105-34-T-D-009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76325-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-105-34-T-D-009 vs 76325-405 |
95239-605 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-105-34-T-D-009 vs 95239-605 |
71958-405W | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-105-34-T-D-009 vs 71958-405W |
86961-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-105-34-T-D-009 vs 86961-005 |
68429-805 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-105-34-T-D-009 vs 68429-805 |
71958-505 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-105-34-T-D-009 vs 71958-505 |
86961-005 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-105-34-T-D-009 vs 86961-005 |
76327-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-105-34-T-D-009 vs 76327-405 |
TD-110-T-L-1 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | ESQ-105-34-T-D-009 vs TD-110-T-L-1 |
95279-305 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-105-34-T-D-009 vs 95279-305 |