Part Details for ESQ-108-33-G-D-LL by Samtec Inc
Overview of ESQ-108-33-G-D-LL by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-108-33-G-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-108-33-G-D-LL-ND
|
DigiKey | CONN SOCKET 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1300 | Buy Now |
DISTI #
ESQ-108-33-G-D-LL
|
Avnet Americas | Conn Board Stacker RCP 16 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: ESQ-108-33-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 82 Factory Stock |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
200-ESQ10833GDLL
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.4300 / $4.2300 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $4.2300 | Buy Now |
DISTI #
ESQ-108-33-G-D-LL
|
Avnet Americas | Conn Board Stacker RCP 16 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: ESQ-108-33-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 82 Factory Stock |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
ESQ-108-33-G-D-LL
|
Avnet Americas | Conn Board Stacker RCP 16 POS 2.54mm Solder ST Through Hole - Rail/Tube (Alt: ESQ-108-33-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 82 Factory Stock |
|
$2.6500 / $4.2300 | Buy Now |
DISTI #
000000000005097644
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 82 |
|
$2.4100 / $4.2300 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $4.2300 | Buy Now |
DISTI #
5cd8e284cd7c1c4c38317836
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 82 |
|
$1.4300 / $4.2300 | Buy Now |
Part Details for ESQ-108-33-G-D-LL
ESQ-108-33-G-D-LL CAD Models
ESQ-108-33-G-D-LL Part Data Attributes
|
ESQ-108-33-G-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-108-33-G-D-LL
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.095 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.82 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.4 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQ-108-33-G-D-LL
This table gives cross-reference parts and alternative options found for ESQ-108-33-G-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-108-33-G-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFS04-22-D-A-1-A | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | ESQ-108-33-G-D-LL vs DFS04-22-D-A-1-A |
ESW-108-69-G-D-LL | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESQ-108-33-G-D-LL vs ESW-108-69-G-D-LL |
ESW-108-59-G-D-LL | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESQ-108-33-G-D-LL vs ESW-108-59-G-D-LL |
1211-33-S-01-B | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | ESQ-108-33-G-D-LL vs 1211-33-S-01-B |
ESW-108-58-G-D-LL | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESQ-108-33-G-D-LL vs ESW-108-58-G-D-LL |
BRS-01-33-A-TN | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | ESQ-108-33-G-D-LL vs BRS-01-33-A-TN |
DFS04-22-D-A-1-E | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Wave Tech Co Ltd | ESQ-108-33-G-D-LL vs DFS04-22-D-A-1-E |
ESW-108-38-G-D-LL | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Plug | Samtec Inc | ESQ-108-33-G-D-LL vs ESW-108-38-G-D-LL |
1211-33-S-01-A | Board Connector, 33 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | ESQ-108-33-G-D-LL vs 1211-33-S-01-A |