Part Details for ESQ-108-34-S-D-LL by Samtec Inc
Overview of ESQ-108-34-S-D-LL by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-108-34-S-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P9433
|
Newark | Header, 16 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-108-34-S-D-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$3.1200 / $5.6100 | Buy Now |
DISTI #
612-ESQ-108-34-S-D-LL-ND
|
DigiKey | CONN SOCKET 16POS 0.1 GOLD PCB Min Qty: 27 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0252 | Buy Now |
DISTI #
ESQ-108-34-S-D-LL
|
Avnet Americas | Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-108-34-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 82 Factory Stock |
|
$3.0500 / $4.8700 | Buy Now |
DISTI #
200-ESQ10834SDLL
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.2000 / $4.8700 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6400 / $4.8700 | Buy Now |
DISTI #
ESQ-108-34-S-D-LL
|
Avnet Americas | Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-108-34-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 82 Factory Stock |
|
$3.0500 / $4.8700 | Buy Now |
|
Powell Electronics | Elevated Socket Stri Min Qty: 1 | 49 |
|
$3.0500 / $4.8700 | Buy Now |
DISTI #
000000000000109656
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 82 |
|
$2.7700 / $4.8700 | Buy Now |
DISTI #
ESQ-108-34-S-D-LL
|
Avnet Abacus | Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube (Alt: ESQ-108-34-S-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6400 / $4.8700 | Buy Now |
Part Details for ESQ-108-34-S-D-LL
ESQ-108-34-S-D-LL CAD Models
ESQ-108-34-S-D-LL Part Data Attributes:
|
ESQ-108-34-S-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-108-34-S-D-LL
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.635 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.28 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 1.39 N |
Alternate Parts for ESQ-108-34-S-D-LL
This table gives cross-reference parts and alternative options found for ESQ-108-34-S-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-108-34-S-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-03-L-D-400 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESQ-108-34-S-D-LL vs ESQT-108-03-L-D-400 |
95242-308BLF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | ESQ-108-34-S-D-LL vs 95242-308BLF |
71998-408(H) | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug | Amphenol FCi | ESQ-108-34-S-D-LL vs 71998-408(H) |
95242-308BLF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | ESQ-108-34-S-D-LL vs 95242-308BLF |
SM2-108-01-L-D | Board Connector, 16 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ESQ-108-34-S-D-LL vs SM2-108-01-L-D |
92082-116 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | ESQ-108-34-S-D-LL vs 92082-116 |
ISD2-08-D-S | Board Connector | Samtec Inc | ESQ-108-34-S-D-LL vs ISD2-08-D-S |
BSW-108-24-L-D-S | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESQ-108-34-S-D-LL vs BSW-108-24-L-D-S |
MMS-108-01-L-DD | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESQ-108-34-S-D-LL vs MMS-108-01-L-DD |
ESQT-108-02-F-D-425 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ESQ-108-34-S-D-LL vs ESQT-108-02-F-D-425 |