-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P9582
|
Newark | Header, 18 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:18Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-109-48-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$3.0900 / $5.5700 | Buy Now |
DISTI #
612-ESQ-109-48-G-D-ND
|
DigiKey | CONN SOCKET 18POS 0.1 GOLD PCB Min Qty: 24 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3558 | Buy Now |
DISTI #
ESQ-109-48-G-D
|
Avnet Americas | Conn Elevated Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-109-48-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 96 Factory Stock |
|
$3.0300 / $4.8600 | Buy Now |
DISTI #
200-ESQ10948GD
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1700 / $4.8600 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6000 / $4.8600 | Buy Now |
DISTI #
ESQ-109-48-G-D
|
Avnet Americas | Conn Elevated Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-109-48-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 96 Factory Stock |
|
$3.0300 / $4.8600 | Buy Now |
DISTI #
ESQ-109-48-G-D
|
Avnet Americas | Conn Elevated Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-109-48-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 96 Factory Stock |
|
$3.0300 / $4.8600 | Buy Now |
|
Powell Electronics | Elevated Socket Strip, Min Qty: 1 | 58 |
|
$3.0300 / $4.8600 | Buy Now |
DISTI #
3744082
|
Farnell | CONNECTOR, RCPT, 18POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 10 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$3.8804 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.6000 / $4.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-109-48-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-109-48-G-D
Samtec Inc
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW INSERTION FORCE | |
Body Breadth | 0.195 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.92 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5.7 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |