Part Details for ESQ-110-14-T-D-005 by Samtec Inc
Overview of ESQ-110-14-T-D-005 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Agriculture Technology
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQ-110-14-T-D-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQ-110-14-T-D-005-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8086 | Buy Now |
DISTI #
ESQ-110-14-T-D-005
|
Avnet Americas | Connector Board Stacker Receptacle 20 Position 11.05mm Stack Height 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: ESQ-110-14-T-D-005) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.9000 / $3.9100 | Buy Now |
DISTI #
200-ESQ11014TD005
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch | 0 |
|
$1.3900 / $3.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.5600 | Buy Now |
DISTI #
000000000006159831
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.7300 / $3.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $3.5600 | Buy Now |
DISTI #
5f0c1c5338482522baceb50b
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.0600 / $3.9100 | Buy Now |
Part Details for ESQ-110-14-T-D-005
ESQ-110-14-T-D-005 CAD Models
ESQ-110-14-T-D-005 Part Data Attributes
|
ESQ-110-14-T-D-005
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-110-14-T-D-005
Samtec Inc
Board Connector, 19 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |