Datasheets
ESQ-115-12-S-T-LL by: Samtec Inc

Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug,

Part Details for ESQ-115-12-S-T-LL by Samtec Inc

Overview of ESQ-115-12-S-T-LL by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Price & Stock for ESQ-115-12-S-T-LL

Part # Distributor Description Stock Price Buy
DISTI # ESQ-115-12-S-T-LL-ND
DigiKey CONN SOCKET 45POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ESQ-115-12-S-T-LL
Avnet Americas Conn Board Stacker RCP 45 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-115-12-S-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 4 $9.9800
  • 25 $6.7800
  • 100 $6.4500
  • 500 $6.1200
  • 1,000 $5.8200
  • 5,556 $5.1100
  • 11,112 $4.7300
$4.7300 / $9.9800 Buy Now
DISTI # ESQ-115-12-S-T-LL
Avnet Americas Conn Board Stacker RCP 45 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-115-12-S-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # ESQ-115-12-S-T-LL
Avnet Americas Conn Board Stacker RCP 45 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-115-12-S-T-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005098262
Sager PC / 104 Connectors 0
Buy Now
Master Electronics .100" PC/104™ Elevated Socket Strip RoHS: Compliant 0
  • 4 $9.9800
  • 25 $6.7800
  • 100 $6.4500
  • 500 $6.1200
  • 1,000 $5.8200
  • 5,556 $5.1100
  • 11,112 $4.7300
$4.7300 / $9.9800 Buy Now

Part Details for ESQ-115-12-S-T-LL

ESQ-115-12-S-T-LL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQ-115-12-S-T-LL Part Data Attributes

ESQ-115-12-S-T-LL Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQ-115-12-S-T-LL Samtec Inc Board Connector, 45 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.295 inch
Body Depth 0.435 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Filter Feature NO
Insertion Force-Max 1.668 N
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Reference Standard UL, CSA
Terminal Length 0.09 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 45
Withdrawl Force-Min 1.39 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQ-115-12-S-T-LL by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQ-115-12-S-T-LL by Samtec Inc

  • Please alert me when ESQ-115-12-S-T-LL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQ-115-12-S-T-LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQ-115-12-S-T-LL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQ-115-12-S-T-LL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQ-115-12-S-T-LL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQ-115-12-S-T-LL by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: