There are no models available for this part yet.
Overview of ESQ-120-12-G-D-LL-028 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Agriculture Technology
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQ-120-12-G-D-LL-028 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92P0722
|
Newark | Header, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-12-G-D-LL-028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8500 / $10.5400 | Buy Now | |
DISTI #
3937-ESQ-120-12-G-D-LL-028-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
55 In Stock |
|
$10.4364 / $15.7800 | Buy Now | |
DISTI #
612-ESQ-120-12-G-D-LL-028-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1464 | Buy Now | |
DISTI #
ESQ-120-12-G-D-LL-
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount - Rail/Tube (Alt: ESQ-120-12-G-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 41 Factory Stock |
|
RFQ | ||
DISTI #
200-ESQ12012GDLL028
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.1200 / $8.6800 | Order Now | |
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.4400 / $9.0100 | Buy Now | ||
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 27 |
|
$5.7400 / $8.6800 | Buy Now | ||
DISTI #
000000000002733935
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 41 |
|
$5.2200 / $8.6800 | Buy Now | |
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.4400 / $9.0100 | Buy Now | ||
DISTI #
5cd8e27ccd7c1c4c38316e1e
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 41 |
|
$3.1200 / $8.6800 | Buy Now |
CAD Models for ESQ-120-12-G-D-LL-028 by Samtec Inc
Part Data Attributes for ESQ-120-12-G-D-LL-028 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.195 inch
|
Body Depth
|
0.435 inch
|
Body Length
|
2.02 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
5.7 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
6.672 N
|