Part Details for ESQ-120-12-L-D-LL by Samtec Inc
Overview of ESQ-120-12-L-D-LL by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ESQ-120-12-L-D-LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC7060
|
Newark | Header, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-12-L-D-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$4.6600 / $8.3800 | Buy Now |
DISTI #
612-ESQ-120-12-L-D-LL-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1300 | Buy Now |
DISTI #
ESQ-120-12-L-D-LL
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, ESQ - Rail/Tube (Alt: ESQ-120-12-L-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 44 Factory Stock |
|
$4.5600 / $6.9300 | Buy Now |
DISTI #
200-ESQ12012LDLL
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 33 |
|
$2.4300 / $6.9300 | Buy Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.6200 / $8.5900 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.6200 / $8.5900 | Buy Now |
DISTI #
5cd8e280cd7c1c4c38317384
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 44 |
|
$2.4300 / $6.9300 | Buy Now |
Part Details for ESQ-120-12-L-D-LL
ESQ-120-12-L-D-LL CAD Models
ESQ-120-12-L-D-LL Part Data Attributes
|
ESQ-120-12-L-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-12-L-D-LL
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.02 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |