-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM10456-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
130 In Stock |
|
$6.6203 / $10.9500 | Buy Now |
DISTI #
ESQ-120-12-S-D
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-12-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 114 Factory Stock |
|
$5.7100 / $8.7000 | Buy Now |
DISTI #
200-ESQ12012SD
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 30 |
|
$3.0100 / $8.7000 | Buy Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.0100 / $8.7000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Plug, 40 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 15 |
|
$4.5150 / $6.7725 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Plug, 40 Contacts, Socket, 0.1 Pitch, PC Tail Terminal | 708 |
|
$9.6000 / $14.4000 | Buy Now |
DISTI #
ESQ-120-12-S-D
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-12-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 114 Factory Stock |
|
$5.7100 / $8.7000 | Buy Now |
DISTI #
ESQ-120-12-S-D
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-12-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 114 Factory Stock |
|
$5.7100 / $8.7000 | Buy Now |
DISTI #
000000000000058826
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 114 |
|
$5.1700 / $8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-120-12-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-12-S-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.02 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 1.39 N |
This table gives cross-reference parts and alternative options found for ESQ-120-12-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-12-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQ-120-12-H-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-120-12-S-D vs ESQ-120-12-H-D |