Part Details for ESQ-120-13-T-D-040 by Samtec Inc
Overview of ESQ-120-13-T-D-040 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQ-120-13-T-D-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P0753
|
Newark | Header, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-13-T-D-040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $6.0800 | Buy Now |
DISTI #
3937-ESQ-120-13-T-D-040-ND
|
DigiKey | CONN SOCKET 40POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
28 In Stock |
|
$6.0182 / $9.5800 | Buy Now |
DISTI #
612-ESQ-120-13-T-D-040-ND
|
DigiKey | CONN SOCKET 40POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7936 | Buy Now |
DISTI #
ESQ-120-13-T-D-040
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-13-T-D-040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 21 Factory Stock |
|
RFQ | |
DISTI #
200-ESQ12013TD040
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4100 / $5.2700 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.9700 / $6.2200 | Buy Now |
|
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 14 |
|
$3.3100 / $5.2700 | Buy Now |
DISTI #
000000000000110181
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 21 |
|
$3.0100 / $5.2700 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.9700 / $6.2200 | Buy Now |
DISTI #
5cd8e280cd7c1c4c383172a8
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 21 |
|
$1.8000 / $5.2710 | Buy Now |
Part Details for ESQ-120-13-T-D-040
ESQ-120-13-T-D-040 CAD Models
ESQ-120-13-T-D-040 Part Data Attributes
|
ESQ-120-13-T-D-040
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-13-T-D-040
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for ESQ-120-13-T-D-040
This table gives cross-reference parts and alternative options found for ESQ-120-13-T-D-040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-13-T-D-040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89948-740 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-120-13-T-D-040 vs 89948-740 |
65484-041 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-120-13-T-D-040 vs 65484-041 |
PSSHSM-520-D-06-G-AP-TB-P-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | ESQ-120-13-T-D-040 vs PSSHSM-520-D-06-G-AP-TB-P-LF |
8614-20-2-LO-11-LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | ESQ-120-13-T-D-040 vs 8614-20-2-LO-11-LF |
67375-520 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | ESQ-120-13-T-D-040 vs 67375-520 |
67375-520 | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQ-120-13-T-D-040 vs 67375-520 |
87687-040C | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-120-13-T-D-040 vs 87687-040C |
1-86450-7 | CONNECTOR, 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | ESQ-120-13-T-D-040 vs 1-86450-7 |
39-51-7403 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | ESQ-120-13-T-D-040 vs 39-51-7403 |
95283-740 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-120-13-T-D-040 vs 95283-740 |