Part Details for ESQ-120-14-G-D-H-MW by Samtec Inc
Overview of ESQ-120-14-G-D-H-MW by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-120-14-G-D-H-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-120-14-G-D-H-M
|
Avnet Americas | Conn Board Stacker RCP 40 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-120-14-G-D-H-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ESQ-120-14-G-D-H-MW
ESQ-120-14-G-D-H-MW CAD Models
ESQ-120-14-G-D-H-MW Part Data Attributes:
|
ESQ-120-14-G-D-H-MW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-14-G-D-H-MW
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for ESQ-120-14-G-D-H-MW
This table gives cross-reference parts and alternative options found for ESQ-120-14-G-D-H-MW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-120-14-G-D-H-MW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-120-02-FM-D-390 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-120-14-G-D-H-MW vs ESQT-120-02-FM-D-390 |
89947-940 | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-120-14-G-D-H-MW vs 89947-940 |
87606-620C | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-120-14-G-D-H-MW vs 87606-620C |
61671-640TR | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | ESQ-120-14-G-D-H-MW vs 61671-640TR |
66431-440 | Board Connector, 40 Contact(s), 2 Row(s), Female | Amphenol FCi | ESQ-120-14-G-D-H-MW vs 66431-440 |
ESQT-120-03-FM-D-310 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-120-14-G-D-H-MW vs ESQT-120-03-FM-D-310 |
220F40Y5B | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | ESQ-120-14-G-D-H-MW vs 220F40Y5B |
71601-140KL | Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-120-14-G-D-H-MW vs 71601-140KL |
ESQ-120-37-H-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-120-14-G-D-H-MW vs ESQ-120-37-H-D |
220F40Y5H | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | ESQ-120-14-G-D-H-MW vs 220F40Y5H |