Part Details for ESQ-120-14-L-D-020 by Samtec Inc
Overview of ESQ-120-14-L-D-020 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Agriculture Technology
Entertainment and Gaming
Price & Stock for ESQ-120-14-L-D-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-120-14-L-D-020
|
Avnet Americas | Conn Board Stacker RCP 40 POS 2.54mm Solder ST Through Hole - Bulk (Alt: ESQ-120-14-L-D-020) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $7.6700 | Buy Now |
DISTI #
000000000005853879
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6600 / $7.6700 | Buy Now |
Part Details for ESQ-120-14-L-D-020
ESQ-120-14-L-D-020 CAD Models
ESQ-120-14-L-D-020 Part Data Attributes:
|
ESQ-120-14-L-D-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-14-L-D-020
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |