Part Details for ESQ-120-14-T-D-LL-036 by Samtec Inc
Overview of ESQ-120-14-T-D-LL-036 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Agriculture Technology
Entertainment and Gaming
Price & Stock for ESQ-120-14-T-D-LL-036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-120-14-T-D-LL-036-ND
|
DigiKey | CONN SOCKET 40POS 0.1 TIN PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQ-120-14-T-D-LL-
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-120-14-T-D-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.5600 / $5.3300 | Buy Now |
DISTI #
000000000002205125
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.5600 / $5.3300 | Buy Now |
Part Details for ESQ-120-14-T-D-LL-036
ESQ-120-14-T-D-LL-036 CAD Models
ESQ-120-14-T-D-LL-036 Part Data Attributes:
|
ESQ-120-14-T-D-LL-036
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-14-T-D-LL-036
Samtec Inc
ELEVATED SOCKET STRIPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |