There are no models available for this part yet.
Overview of ESQ-120-23-L-S-LL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ESQ-120-23-L-S-LL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ESQ-120-23-L-S-LL-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2891 | Buy Now | |
DISTI #
ESQ-120-23-L-S-LL
|
Avnet Americas | Connector Board Stacker Receptacle 20 Position 13.59mm Stack Height 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: ESQ-120-23-L-S-LL) Min Qty: 1 Package Multiple: 1 Container: Tube | 24 Factory Stock |
|
$3.0200 / $4.8200 | Buy Now | |
DISTI #
200-ESQ-120-23-L-SLL
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1800 / $4.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7800 / $5.7100 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 16 |
|
$3.0200 / $4.8200 | Buy Now | ||
DISTI #
000000000006159858
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 24 |
|
$2.7400 / $4.8200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.7800 / $5.7100 | Buy Now | ||
DISTI #
5cd8e27bcd7c1c4c38316d7a
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 24 |
|
$1.6300 / $4.8200 | Buy Now |
CAD Models for ESQ-120-23-L-S-LL by Samtec Inc
Part Data Attributes for ESQ-120-23-L-S-LL by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
RATED CURRENT(POWER): 5.7A
|
Body Breadth
|
0.095 inch
|
Body Depth
|
0.535 inch
|
Body Length
|
2.02 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
6.9 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.19 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|