Part Details for ESQ-120-24-S-D-020 by Samtec Inc
Overview of ESQ-120-24-S-D-020 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Agriculture Technology
Entertainment and Gaming
Price & Stock for ESQ-120-24-S-D-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P0808
|
Newark | Header, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-120-24-S-D-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$7.3900 / $12.2200 | Buy Now |
DISTI #
612-ESQ-120-24-S-D-020-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6291 | Buy Now |
DISTI #
ESQ-120-24-S-D-020
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-120-24-S-D-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 38 Factory Stock |
|
$7.2400 / $11.0000 | Buy Now |
DISTI #
200-ESQ12024SD020
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.8800 / $11.0000 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.8800 / $11.0000 | Buy Now |
DISTI #
000000000001292536
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 38 |
|
$6.5700 / $11.0000 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.8800 / $11.0000 | Buy Now |
DISTI #
5cd8e25bcd7c1c4c383147df
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 38 |
|
$3.8800 / $11.0000 | Buy Now |
Part Details for ESQ-120-24-S-D-020
ESQ-120-24-S-D-020 CAD Models
ESQ-120-24-S-D-020 Part Data Attributes:
|
ESQ-120-24-S-D-020
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-120-24-S-D-020
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |