Part Details for ESQ-124-23-G-D-001 by Samtec Inc
Overview of ESQ-124-23-G-D-001 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-124-23-G-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P1127
|
Newark | Header, 48 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:48Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-124-23-G-D-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$7.6700 / $12.6900 | Buy Now |
DISTI #
612-ESQ-124-23-G-D-001-ND
|
DigiKey | CONN SOCKET 48POS 0.1 GOLD PCB Min Qty: 9 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9767 | Buy Now |
DISTI #
ESQ-124-23-G-D-001
|
Avnet Americas | Conn Elevated Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-124-23-G-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 42 Factory Stock |
|
$7.5200 / $11.4200 | Buy Now |
DISTI #
200-ESQ12423GD001
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.4300 / $11.4200 | Order Now |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.7900 / $11.8200 | Buy Now |
|
Powell Electronics | Elevated Socket Strip, 0.100" Pitch Min Qty: 1 | 28 |
|
$7.5200 / $11.4200 | Buy Now |
DISTI #
000000000000739358
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 42 |
|
$6.8200 / $11.4200 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.7900 / $11.8200 | Buy Now |
DISTI #
5cd8e28fcd7c1c4c3831842c
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 42 |
|
$4.0300 / $11.4200 | Buy Now |
Part Details for ESQ-124-23-G-D-001
ESQ-124-23-G-D-001 CAD Models
ESQ-124-23-G-D-001 Part Data Attributes
|
ESQ-124-23-G-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-124-23-G-D-001
Samtec Inc
Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |
Alternate Parts for ESQ-124-23-G-D-001
This table gives cross-reference parts and alternative options found for ESQ-124-23-G-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-124-23-G-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55-123-048B-MIL | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | ESQ-124-23-G-D-001 vs 55-123-048B-MIL |
76327-324 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-124-23-G-D-001 vs 76327-324 |
65781-060 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-124-23-G-D-001 vs 65781-060 |
95279-424 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-124-23-G-D-001 vs 95279-424 |
71958-424U | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-124-23-G-D-001 vs 71958-424U |
95239-624H | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQ-124-23-G-D-001 vs 95239-624H |
78509-024 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-124-23-G-D-001 vs 78509-024 |
2-535576-7 | 48 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ESQ-124-23-G-D-001 vs 2-535576-7 |
68736-004LF | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | ESQ-124-23-G-D-001 vs 68736-004LF |
90151-3248 | Board Connector, 48 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | ESQ-124-23-G-D-001 vs 90151-3248 |