-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 81 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P1411
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 81 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:81Contacts, Connector Mounting:Through Hole Mount, Product Range:Esq Series Rohs Compliant: Yes |Samtec ESQ-127-12-T-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $9.7100 | Buy Now |
DISTI #
ESQ-127-12-T-T
|
Avnet Americas | PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 3 Rows, 81 Contacts, Through Hole Mount - Bulk (Alt: ESQ-127-12-T-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3300 / $9.2000 | Buy Now |
DISTI #
000000000002507186
|
Sager | PC / 104 Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3300 / $9.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-127-12-T-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-127-12-T-T
Samtec Inc
Board Connector, 81 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.295 inch | |
Body Depth | 0.435 inch | |
Body Length | 2.72 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 81 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for ESQ-127-12-T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-127-12-T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-815P003-TB | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Blue Insulator, Receptacle | FUJITSU Limited | ESQ-127-12-T-T vs FCN-815P003-TB |
FCN-815P003-TR | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.098 PITCH,PC TAIL W/RETNN TERMINAL,RED | FUJITSU Semiconductor Limited | ESQ-127-12-T-T vs FCN-815P003-TR |
FCN-815P003-TY | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.098 PITCH,PC TAIL W/RETNN TERMINAL,YELLOW | FUJITSU Semiconductor Limited | ESQ-127-12-T-T vs FCN-815P003-TY |
FCN-815P003-TB | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.098 PITCH,PC TAIL W/RETNN TERMINAL,BLUE | FUJITSU Semiconductor Limited | ESQ-127-12-T-T vs FCN-815P003-TB |
FCN-815P003-TA | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.098 PITCH,PC TAIL W/RETNN TERMINAL,WHITE | FUJITSU Semiconductor Limited | ESQ-127-12-T-T vs FCN-815P003-TA |
FCN-815P003-TY | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Yellow Insulator, Receptacle | FUJITSU Limited | ESQ-127-12-T-T vs FCN-815P003-TY |
FCN-815P003-TA | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, White Insulator, Receptacle | FUJITSU Limited | ESQ-127-12-T-T vs FCN-815P003-TA |
P2502-2-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Polarized Lck, Receptacle | Marktech Optoelectronics | ESQ-127-12-T-T vs P2502-2-03 |
FCN-815P003-TK | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.098 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | FUJITSU Semiconductor Limited | ESQ-127-12-T-T vs FCN-815P003-TK |
FCN-815P003-TK | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | FUJITSU Limited | ESQ-127-12-T-T vs FCN-815P003-TK |