Part Details for ESQ-132-39-G-D-002 by Samtec Inc
Overview of ESQ-132-39-G-D-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-132-39-G-D-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQ-132-39-G-D-002-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 6 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5917 | Buy Now |
DISTI #
ESQ-132-39-G-D-002
|
Avnet Americas | Connector Board Stacker Receptacle 64 Position 11.05mm Stack Height 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: ESQ-132-39-G-D-002) Min Qty: 1 Package Multiple: 1 Container: Tube | 41 Factory Stock |
|
$11.5300 / $16.6100 | Buy Now |
DISTI #
200-ESQ-13239GD002
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 0 |
|
$6.1400 / $16.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8400 / $18.1100 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 27 |
|
$11.5300 / $16.6100 | Buy Now |
DISTI #
000000000006159879
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 41 |
|
$10.4500 / $16.6100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8400 / $18.1100 | Buy Now |
DISTI #
5df74004be742086de025767
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 41 |
|
$6.1400 / $16.6100 | Buy Now |
Part Details for ESQ-132-39-G-D-002
ESQ-132-39-G-D-002 CAD Models
ESQ-132-39-G-D-002 Part Data Attributes
|
ESQ-132-39-G-D-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-132-39-G-D-002
Samtec Inc
Board Connector, 63 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZATION | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQ-132-39-G-D-002
This table gives cross-reference parts and alternative options found for ESQ-132-39-G-D-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-132-39-G-D-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A206332 | Board Connector, 63 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | ESQ-132-39-G-D-002 vs G809A206332 |
MINI9EF63000V2TS30.8 | Board Connector, 63 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | ATI Electronique & Interconnecxions | ESQ-132-39-G-D-002 vs MINI9EF63000V2TS30.8 |
PC232-C-1AD-M | Board Connector, 63 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Teka Interconnection Systems | ESQ-132-39-G-D-002 vs PC232-C-1AD-M |