Part Details for ESQT-102-02-F-D-379 by Samtec Inc
Overview of ESQT-102-02-F-D-379 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-102-02-F-D-379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-102-02-F-D-37
|
Avnet Americas | Conn Elevated Socket SKT 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-102-02-F-D-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6510 / $2.0200 | Buy Now |
DISTI #
000000000002803759
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.6510 / $2.0200 | Buy Now |
Part Details for ESQT-102-02-F-D-379
ESQT-102-02-F-D-379 CAD Models
ESQT-102-02-F-D-379 Part Data Attributes
|
ESQT-102-02-F-D-379
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-102-02-F-D-379
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FLEXYZ; TIGER BUY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for ESQT-102-02-F-D-379
This table gives cross-reference parts and alternative options found for ESQT-102-02-F-D-379. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-102-02-F-D-379, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225016200210001 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | ESQT-102-02-F-D-379 vs 225016200210001 |
MMSD-02-24C-L-98.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-F-D-379 vs MMSD-02-24C-L-98.00-S-K |
SMM-102-02-S-D-03-P-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-102-02-F-D-379 vs SMM-102-02-S-D-03-P-TR |
HLE-102-02-S-DV-LC | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-102-02-F-D-379 vs HLE-102-02-S-DV-LC |
215308-2 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | ESQT-102-02-F-D-379 vs 215308-2 |
BS740204FN2 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | ESQT-102-02-F-D-379 vs BS740204FN2 |
SSM-102-L-DV-P-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-102-02-F-D-379 vs SSM-102-L-DV-P-TR |
93682-004L | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | ESQT-102-02-F-D-379 vs 93682-004L |
95283-104 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-102-02-F-D-379 vs 95283-104 |
MMSD-02-20-S-08.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-F-D-379 vs MMSD-02-20-S-08.00-S-K |