-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2346
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-102-02-L-D-310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $3.3500 | Buy Now |
DISTI #
ESQT-102-02-L-D-310-ND
|
DigiKey | CONN SOCKET 4POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
ESQT-102-02-L-D-31
|
Avnet Americas | Conn Elevated Socket SKT 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-102-02-L-D-31) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 / $2.4800 | Buy Now |
DISTI #
200-ESQT10202LD310
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.4600 / $2.4800 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.7580 / $2.2450 | Buy Now |
DISTI #
000000000002205301
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.9900 / $2.4800 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.7580 / $2.2450 | Buy Now |
DISTI #
5cd8e2c6cd7c1c4c3831c307
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$0.4600 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQT-102-02-L-D-310
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-102-02-L-D-310
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FLEXYZ | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for ESQT-102-02-L-D-310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-102-02-L-D-310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A100441 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | ESQT-102-02-L-D-310 vs G809A100441 |
G808A041 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | ESQT-102-02-L-D-310 vs G808A041 |
BCS-104-H-D-TE | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-102-02-L-D-310 vs BCS-104-H-D-TE |
ESQT-102-02-L-D-446 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-L-D-310 vs ESQT-102-02-L-D-446 |
MMSDT-02-28-L-24.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-L-D-310 vs MMSDT-02-28-L-24.00-S-K |
SFMC-102-L2-S-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-L-D-310 vs SFMC-102-L2-S-D |
AF2D-200-04-G-CMS-H46-P-T/A | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | ESQT-102-02-L-D-310 vs AF2D-200-04-G-CMS-H46-P-T/A |
SSM-102-L-DV-FR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-102-02-L-D-310 vs SSM-102-L-DV-FR |
ESQT-102-03-L-D-379 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-L-D-310 vs ESQT-102-03-L-D-379 |
MMSD-02-30-L-08.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-L-D-310 vs MMSD-02-30-L-08.00-S-K |