Part Details for ESQT-102-02-L-S-604 by Samtec Inc
Overview of ESQT-102-02-L-S-604 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ESQT-102-02-L-S-604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH9015
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-102-02-L-S-604 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6230 / $2.2100 | Buy Now |
DISTI #
ESQT-102-02-L-S-604-ND
|
DigiKey | CONN SOCKET 2POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2400 | Buy Now |
DISTI #
ESQT-102-02-L-S-60
|
Avnet Americas | Stacking Board Connector, Elevated Strip, ESQT, 2 Contacts, Receptacle, 2 mm, Through Hole, 1 Rows - Bulk (Alt: ESQT-102-02-L-S-60) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQT10202LS604
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.2700 / $1.6700 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4590 / $1.3194 | Buy Now |
DISTI #
000000000003984728
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.5800 / $1.6700 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4590 / $1.3194 | Buy Now |
DISTI #
5cd8e2eecd7c1c4c3831f380
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2700 / $1.6740 | Buy Now |
Part Details for ESQT-102-02-L-S-604
ESQT-102-02-L-S-604 CAD Models
ESQT-102-02-L-S-604 Part Data Attributes
|
ESQT-102-02-L-S-604
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-102-02-L-S-604
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-102-02-L-S-604
This table gives cross-reference parts and alternative options found for ESQT-102-02-L-S-604. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-102-02-L-S-604, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-102-02-GF-S-310 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-102-02-L-S-604 vs ESQT-102-02-GF-S-310 |