Part Details for ESQT-102-03-G-S-380 by Samtec Inc
Overview of ESQT-102-03-G-S-380 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-102-03-G-S-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2450
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-102-03-G-S-380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $3.0700 | Buy Now |
DISTI #
ESQT-102-03-G-S-380-ND
|
DigiKey | CONN SOCKET 2POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6300 | Buy Now |
DISTI #
ESQT-102-03-G-S-38
|
Avnet Americas | Conn Elevated Socket SKT 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-102-03-G-S-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $2.2600 | Buy Now |
DISTI #
200-ESQT10203GS380
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.4200 / $2.2600 | Order Now |
DISTI #
E02:0323_03815083
|
Arrow Electronics | Conn Elevated Socket SKT 2 POS 2mm Solder ST Top Entry Thru-Hole Layer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 12 |
|
$1.6955 / $2.4563 | Buy Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4200 / $2.2600 | Buy Now |
DISTI #
ESQT-102-03-G-S-38
|
Avnet Americas | Conn Elevated Socket SKT 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-102-03-G-S-38) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $2.2600 | Buy Now |
DISTI #
000000000001661745
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.9100 / $2.2600 | Buy Now |
DISTI #
ESQT-102-03-G-S-380
|
Avnet Abacus | Conn Elevated Socket SKT 2 POS 2mm Solder ST Thru-Hole (Alt: ESQT-102-03-G-S-380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$0.4200 / $2.2600 | Buy Now |
Part Details for ESQT-102-03-G-S-380
ESQT-102-03-G-S-380 CAD Models
ESQT-102-03-G-S-380 Part Data Attributes:
|
ESQT-102-03-G-S-380
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-102-03-G-S-380
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-102-03-G-S-380
This table gives cross-reference parts and alternative options found for ESQT-102-03-G-S-380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-102-03-G-S-380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-44-6026 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | ESQT-102-03-G-S-380 vs 22-44-6026 |
SMSS-02-26-L-04.00-S | Board Connector, 2 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | Samtec Inc | ESQT-102-03-G-S-380 vs SMSS-02-26-L-04.00-S |
09-48-4024 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ESQT-102-03-G-S-380 vs 09-48-4024 |
M80-2570042 | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal | Harwin | ESQT-102-03-G-S-380 vs M80-2570042 |
A-7674-D2M561A | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-102-03-G-S-380 vs A-7674-D2M561A |
86459-2 | 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | ESQT-102-03-G-S-380 vs 86459-2 |
ESQT-102-02-SM-S-309 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-102-03-G-S-380 vs ESQT-102-02-SM-S-309 |
88194-002 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-102-03-G-S-380 vs 88194-002 |
0009073027 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | ESQT-102-03-G-S-380 vs 0009073027 |
0009075029 | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, ROHS COMPLIANT | Molex | ESQT-102-03-G-S-380 vs 0009075029 |