Part Details for ESQT-103-02-F-S-712 by Samtec Inc
Overview of ESQT-103-02-F-S-712 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-103-02-F-S-712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQT-103-02-F-S-712-ND
|
DigiKey | FLEXYZ FLEXIBLE-HEIGHT SOCKET ST Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9600 | Buy Now |
DISTI #
ESQT-103-02-F-S-71
|
Avnet Americas | Conn Board Stacker RCP 3 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-103-02-F-S-71) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.8100 | Buy Now |
DISTI #
200-ESQT-10302FS712
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.2900 / $1.8100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2900 / $1.8100 | Buy Now |
DISTI #
000000000005853953
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$0.6300 / $1.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2900 / $1.8100 | Buy Now |
DISTI #
5cd8e2cccd7c1c4c3831ca51
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Layer | 0 |
|
$0.2900 / $1.8100 | Buy Now |
Part Details for ESQT-103-02-F-S-712
ESQT-103-02-F-S-712 CAD Models
ESQT-103-02-F-S-712 Part Data Attributes
|
ESQT-103-02-F-S-712
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-F-S-712
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-02-F-S-712
This table gives cross-reference parts and alternative options found for ESQT-103-02-F-S-712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-F-S-712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10013365-002LF | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | ESQT-103-02-F-S-712 vs 10013365-002LF |
ESQT-103-02-F-S-410 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-F-S-712 vs ESQT-103-02-F-S-410 |
10019594-001LF | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | ESQT-103-02-F-S-712 vs 10019594-001LF |
10013365-002LF | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-103-02-F-S-712 vs 10013365-002LF |
812-22-003-30-000-191 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | ESQT-103-02-F-S-712 vs 812-22-003-30-000-191 |
ESQT-104-03-F-S-315-001 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-F-S-712 vs ESQT-104-03-F-S-315-001 |
ESQT-103-02-F-S-609 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-F-S-712 vs ESQT-103-02-F-S-609 |
ESQT-103-02-L-S-535 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-F-S-712 vs ESQT-103-02-L-S-535 |
147733-2 | 3 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | ESQT-103-02-F-S-712 vs 147733-2 |
ESQT-103-02-L-S-510 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-F-S-712 vs ESQT-103-02-L-S-510 |