Part Details for ESQT-103-02-H-S-330 by Samtec Inc
Overview of ESQT-103-02-H-S-330 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-103-02-H-S-330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-103-02-H-S-33
|
Avnet Americas | Conn Board Stacker RCP 3 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-103-02-H-S-33) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $2.6900 | Buy Now |
DISTI #
000000000005853959
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $2.6900 | Buy Now |
Part Details for ESQT-103-02-H-S-330
ESQT-103-02-H-S-330 CAD Models
ESQT-103-02-H-S-330 Part Data Attributes
|
ESQT-103-02-H-S-330
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-H-S-330
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-02-H-S-330
This table gives cross-reference parts and alternative options found for ESQT-103-02-H-S-330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-H-S-330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
147721-2 | 3 CONTACT(S), FEMALE, RIGHT ANGLE BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | ESQT-103-02-H-S-330 vs 147721-2 |
812-22-003-30-005-191 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-103-02-H-S-330 vs 812-22-003-30-005-191 |
812-22-003-30-004-191 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-103-02-H-S-330 vs 812-22-003-30-004-191 |
10013365-102LF | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-103-02-H-S-330 vs 10013365-102LF |
812-22-003-30-003-191 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-103-02-H-S-330 vs 812-22-003-30-003-191 |
10013365-101 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol FCi | ESQT-103-02-H-S-330 vs 10013365-101 |
ESQT-103-02-F-S-410 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-H-S-330 vs ESQT-103-02-F-S-410 |
10013365-103LF | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-103-02-H-S-330 vs 10013365-103LF |
ESQT-104-03-F-S-315-001 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-H-S-330 vs ESQT-104-03-F-S-315-001 |
ESQT-103-02-F-S-609 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-103-02-H-S-330 vs ESQT-103-02-F-S-609 |