ESQT-105-02-G-5-673-018
Samtec Inc
Description: Board Connector,

Overview of ESQT-105-02-G-5-673-018 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ESQT-105-02-G-5-673-018 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESQT-105-02-G-5-673-018-ND
DigiKey CONN SOCKET 25POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ESQT-105-02-G-5-67
Avnet Americas Conn Elevated Socket SKT 25 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-105-02-G-5-67) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 3 $12.9400
  • 25 $8.7900
  • 100 $8.3500
  • 1,000 $7.9300
  • 5,000 $7.5400
  • 10,417 $6.5700
  • 20,833 $6.2200
$6.2200 / $12.9400 Buy Now
DISTI # 000000000002734129
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 3 $12.9400
  • 25 $8.7900
  • 100 $8.3500
  • 1,000 $7.9300
  • 5,000 $7.5400
  • 10,417 $6.5700
  • 20,833 $6.2200
$6.2200 / $12.9400 Buy Now

CAD Models for ESQT-105-02-G-5-673-018 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESQT-105-02-G-5-673-018 by Samtec Inc

ESQT-105-02-G-5-673-018
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Rated Current (Signal)
4.5 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. ESQT-105-02-G-5-673-018
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-105-02-G-5-673-018 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-105-02-G-5-673-018 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-105-02-G-5-673-018 would you like to use for your alert(s)?
  • Please alert me when ESQT-105-02-G-5-673-018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-105-02-G-5-673-018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-105-02-G-5-673-018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-105-02-G-5-673-018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-105-02-G-5-673-018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-105-02-G-5-673-018 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: