Part Details for ESQT-105-03-F-S-361 by Samtec Inc
Overview of ESQT-105-03-F-S-361 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-105-03-F-S-361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-105-03-F-S-36
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Bulk (Alt: ESQT-105-03-F-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3400 / $1.8300 | Buy Now | |
DISTI #
ESQT-105-03-F-S-36
|
Avnet Americas | FleXYZ Flexible-Height Socket Strip, 2.00mm - Bulk (Alt: ESQT-105-03-F-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.8300 | Buy Now |
DISTI #
000000000007159677
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.7300 / $1.8300 | Buy Now |
|
Master Electronics | 0 |
|
$0.3400 / $1.8300 | Buy Now | |
DISTI #
5cd8e2c6cd7c1c4c3831c30d
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$0.3400 / $1.8300 | Buy Now |
Part Details for ESQT-105-03-F-S-361
ESQT-105-03-F-S-361 CAD Models
ESQT-105-03-F-S-361 Part Data Attributes:
|
ESQT-105-03-F-S-361
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-105-03-F-S-361
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.361 inch | |
Body Length | 0.407 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-105-03-F-S-361
This table gives cross-reference parts and alternative options found for ESQT-105-03-F-S-361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-105-03-F-S-361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
812-22-005-30-005-191 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-105-03-F-S-361 vs 812-22-005-30-005-191 |
812-22-005-30-007-191 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-105-03-F-S-361 vs 812-22-005-30-007-191 |
ESQT-105-02-F-S-609 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-105-03-F-S-361 vs ESQT-105-02-F-S-609 |
354265 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | ERNI | ESQT-105-03-F-S-361 vs 354265 |
812-22-005-30-000-191 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | ESQT-105-03-F-S-361 vs 812-22-005-30-000-191 |
ESQT-105-03-F-S-364 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-105-03-F-S-361 vs ESQT-105-03-F-S-364 |
ESQT-105-02-F-S-670 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-105-03-F-S-361 vs ESQT-105-02-F-S-670 |
ESQT-105-02-F-S-459 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-105-03-F-S-361 vs ESQT-105-02-F-S-459 |