ESQT-106-02-G-D-368
Samtec Inc
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,

Overview of ESQT-106-02-G-D-368 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for ESQT-106-02-G-D-368 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 92P3744
Newark Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-106-02-G-D-368 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $8.3600
  • 50 $7.2500
  • 100 $6.1300
  • 500 $4.3500
  • 1,000 $3.3100
$3.3100 / $8.3600 Buy Now
DISTI # ESQT-106-02-G-D-368-ND
DigiKey CONN SOCKET 12POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $9.2300
$9.2300 Buy Now
DISTI # ESQT-106-02-G-D-36
Avnet Americas Conn Elevated Socket SKT 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-106-02-G-D-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 200-ESQT10602GD368
Mouser Electronics Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant 0
  • 1 $5.4900
  • 100 $4.3900
  • 500 $3.2400
  • 1,000 $2.8600
  • 2,500 $2.0900
  • 5,000 $1.3200
$1.3200 / $5.4900 Order Now
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $6.4400
  • 25 $5.5600
  • 100 $4.9600
  • 250 $4.7400
  • 500 $3.3700
  • 1,000 $3.0500
  • 2,500 $2.2300
  • 5,000 $1.4400
$1.4400 / $6.4400 Buy Now
Quest Components BOARD STACKING CONNECTOR, 12 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SOLDER TERMINAL 12
  • 1 $2.4750
  • 3 $2.2770
  • 12 $1.9800
$1.9800 / $2.4750 Buy Now
DISTI # 000000000001293222
Sager Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 0
  • 1 $5.4900
  • 25 $4.9600
  • 50 $4.6100
  • 100 $4.3900
  • 500 $3.2400
  • 1,000 $2.8600
$2.8600 / $5.4900 Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 5 $6.4400
  • 25 $5.5600
  • 100 $4.9600
  • 250 $4.7400
  • 500 $3.3700
  • 1,000 $3.0500
  • 2,500 $2.2300
  • 5,000 $1.4400
$1.4400 / $6.4400 Buy Now
DISTI # 5cd8e310cd7c1c4c38321baa
Samtec FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Layer 0
  • 1 $5.4900
  • 25 $4.9600
  • 50 $4.6100
  • 100 $4.3900
  • 500 $3.2400
  • 1,000 $2.8600
  • 2,500 $2.0900
  • 5,000 $1.3200
$1.3200 / $5.4900 Buy Now

CAD Models for ESQT-106-02-G-D-368 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESQT-106-02-G-D-368 by Samtec Inc

ESQT-106-02-G-D-368
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.157 inch
Body Depth
0.368 inch
Body Length
0.48 inch
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
20u inch
Rated Current (Signal)
4.5 A
Reference Standard
UL
Terminal Length
0.05 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. ESQT-106-02-G-D-368
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
    VS

Alternate Parts for ESQT-106-02-G-D-368

This table gives cross-reference parts and alternative options found for ESQT-106-02-G-D-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-02-G-D-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXN312038J Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Panasonic Electronic Components ESQT-106-02-G-D-368 vs AXN312038J
BSSH-106-D-14-F-LT-LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics ESQT-106-02-G-D-368 vs BSSH-106-D-14-F-LT-LF
AXK5F12335P Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Panasonic Electronic Components ESQT-106-02-G-D-368 vs AXK5F12335P
BSSH-106-D-02-H-LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics ESQT-106-02-G-D-368 vs BSSH-106-D-02-H-LF
K080ASX-012515G Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket Kycon Inc ESQT-106-02-G-D-368 vs K080ASX-012515G
53364-1227 Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex ESQT-106-02-G-D-368 vs 53364-1227
BSSH-106-D-04-H-LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics ESQT-106-02-G-D-368 vs BSSH-106-D-04-H-LF
ESQT-106-02-GF-D-700 Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc ESQT-106-02-G-D-368 vs ESQT-106-02-GF-D-700
K080ASX-012565G Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket Kycon Inc ESQT-106-02-G-D-368 vs K080ASX-012565G
BSSH-106-D-12-F-LF Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics ESQT-106-02-G-D-368 vs BSSH-106-D-12-F-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-106-02-G-D-368 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-106-02-G-D-368 by Samtec Inc

Select Manufacturer
Which Manufacturer of ESQT-106-02-G-D-368 would you like to use for your alert(s)?
  • Please alert me when ESQT-106-02-G-D-368 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESQT-106-02-G-D-368 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-106-02-G-D-368 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESQT-106-02-G-D-368 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-106-02-G-D-368.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-106-02-G-D-368 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: