Part Details for ESQT-106-03-F-S-350-003 by Samtec Inc
Overview of ESQT-106-03-F-S-350-003 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-106-03-F-S-350-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-106-03-F-S-35
|
Avnet Americas | Conn Board Stacker RCP 6 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-106-03-F-S-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.9200 | Buy Now |
DISTI #
ESQT-106-03-F-S-35
|
Avnet Americas | Conn Board Stacker RCP 6 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-106-03-F-S-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ESQT-106-03-F-S-35
|
Avnet Americas | Conn Board Stacker RCP 6 POS 2mm Solder ST Through Hole - Bulk (Alt: ESQT-106-03-F-S-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005854155
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9710 / $1.9200 | Buy Now |
Part Details for ESQT-106-03-F-S-350-003
ESQT-106-03-F-S-350-003 CAD Models
ESQT-106-03-F-S-350-003 Part Data Attributes
|
ESQT-106-03-F-S-350-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-106-03-F-S-350-003
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-106-03-F-S-350-003
This table gives cross-reference parts and alternative options found for ESQT-106-03-F-S-350-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-106-03-F-S-350-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-105-03-F-S-361 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-106-03-F-S-350-003 vs ESQT-105-03-F-S-361 |
354265 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | ERNI | ESQT-106-03-F-S-350-003 vs 354265 |
812-22-005-30-005-191 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-106-03-F-S-350-003 vs 812-22-005-30-005-191 |
812-22-005-30-002-191 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | ESQT-106-03-F-S-350-003 vs 812-22-005-30-002-191 |
812-22-005-30-000-191 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Mill-Max Mfg Corp | ESQT-106-03-F-S-350-003 vs 812-22-005-30-000-191 |
ESQT-105-02-F-S-459 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-106-03-F-S-350-003 vs ESQT-105-02-F-S-459 |
ESQT-105-03-F-S-364 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-106-03-F-S-350-003 vs ESQT-105-03-F-S-364 |
ESQT-105-02-F-S-670 | Board Stacking Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | ESQT-106-03-F-S-350-003 vs ESQT-105-02-F-S-670 |